Add To Favorites
Product Overview
Digi-Key Part Number MAX1837EUT33+CT-ND
Quantity Available 2.286
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX1837EUT33+T

Description IC REG BUCK 3.3V 0.25A SOT23
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 250mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

06:44:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,33300 43,33
25 3,46640 86,66
50 3,29300 164,65
100 3,03300 303,30
250 2,87700 719,25
500 2,77304 1.386,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1837EUT33+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,07976
  • Digi-Reel® ? : MAX1837EUT33+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.286 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback