Add To Favorites
Product Overview
Digi-Key Part Number MAX1818EUT15#TG16CT-ND
Quantity Available 4.478
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1818EUT15#TG16

Description IC REG LDO 1.5V/ADJ 0.5A SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, 1.25 V ~ 5 V 500mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1.5V, 1.25 V ~ 5 V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX1818EUT15#TG16CT

21:40:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,40500 24,05
25 1,92360 48,09
50 1,82740 91,37
100 1,68320 168,32
250 1,59656 399,14
500 1,53888 769,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1818EUT15#TG16TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,15415
  • Digi-Reel® ? : MAX1818EUT15#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback