Add To Favorites
Product Overview
Digi-Key Part Number MAX180BCQH+D-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 120
Manufacturer

Manufacturer Part Number

MAX180BCQH+D

Description IC DAS 12BIT 100KSPS 44-PLCC
Expanded Description Data Acquisition System (DAS) 12 bit 100k Parallel 44-PLCC (16.59x16.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS)
Resolution (Bits) 12 b
Sampling Rate (Per Second) 100k
Data Interface Parallel
Voltage Supply Source Analog and Digital
Voltage - Supply 5V, -12V, -15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
For Use With
Additional Resources
Standard Package ? 10
Other Names MAX180BCQHD

19:12:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 32,00000 32,00
10 30,40400 304,04
50 30,19900 1.509,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback