Add To Favorites
Product Overview
Digi-Key Part Number MAX1806EUA18+-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1806EUA18+

Description IC REG LDO 1.8V/ADJ 0.5A 8UMAX
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, 0.8 V ~ 4.5 V 500mA 8-uMax-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1.8V, 0.8 V ~ 4.5 V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.25 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

09:52:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,60900 36,09
25 2,53400 63,35
50 2,40900 120,45
100 1,83320 183,32
250 1,73724 434,31
500 1,61248 806,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1806EUA18+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 27.500 - Factory Stock ?
  • Unit Price: 1,63167
Send Feedback