Add To Favorites
Product Overview
Digi-Key Part Number MAX1806EUA15+-ND
Quantity Available 2.157
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1806EUA15+

Description IC REG LDO 1.5V/ADJ 0.5A 8UMAX
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, 0.8 V ~ 4.5 V 500mA 8-uMax-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1.5V, 0.8 V ~ 4.5 V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.25 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
 
Additional Resources
Standard Package ? 50

23:59:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,51200 35,12
25 2,46480 61,62
50 2,34140 117,07
100 1,78320 178,32
250 1,69404 423,51
500 1,57124 785,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1806EUA15+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 1,58839
Send Feedback