Add To Favorites
Product Overview
Digi-Key Part Number MAX1806EUA08+-ND
Quantity Available 241
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

MAX1806EUA08+

Description IC REG LDO 0.8V/ADJ 0.5A 8UMAX
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 0.8V, 0.8 V ~ 4.5 V 500mA 8-uMax-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 0.8V, 0.8 V ~ 4.5 V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.25 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
 
Additional Resources
Standard Package ? 50

21:18:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,51200 35,12
25 2,46480 61,62
50 2,34140 117,07
100 1,78320 178,32
250 1,69404 423,51
500 1,57124 785,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1806EUA08+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58839
Send Feedback