Add To Favorites
Product Overview
Digi-Key Part Number MAX1796EUA+-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1796EUA+

Description IC REG BOOST ADJ/PROG 0.4A 8UMAX
Expanded Description Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 400mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V (3.3V, 5V)
Voltage - Output (Max) 5.5V
Current - Output 400mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

19:23:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,86000 9,86
10 9,36600 93,66
25 6,57240 164,31
50 6,24400 312,20
100 4,76140 476,14
250 4,52328 1.130,82
500 4,19000 2.095,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1796EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,10242
Send Feedback