Add To Favorites
Product Overview
Digi-Key Part Number MAX1778EUG+-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1778EUG+

Description IC DCDC CONV MULTI OUT 24TSSOP
Expanded Description - Converter, TFT LCD Voltage Regulator IC 5 Output 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 5
Voltage - Output 2.7 V ~ 13 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 62

04:58:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,30000 10,30
10 9,78200 97,82
25 7,13280 178,32
50 6,77600 338,80
100 4,75200 475,20
250 4,71376 1.178,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1778EUG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,99954
Send Feedback