Add To Favorites
Product Overview
Digi-Key Part Number MAX1771CPA+-ND
Quantity Available 78
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX1771CPA+

Description IC REG CTRLR BST/BUCK-BST 8DIP
Expanded Description Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 16.5 V
Frequency - Switching 300kHz
Duty Cycle (Max) 92%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

14:16:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,84000 4,84
10 4,59700 45,97
25 3,22480 80,62
50 3,06180 153,09
100 2,33230 233,23
250 2,21712 554,28
500 2,05400 1.027,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback