Add To Favorites
Product Overview
Digi-Key Part Number MAX1763EEE+-ND
Quantity Available 1.967
Can ship immediately

Factory Stock ?: 1.900
Manufacturer

Manufacturer Part Number

MAX1763EEE+

Description IC REG BOOST ADJ/3.3V 2A 16QSOP
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 2A (Switch) 16-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V (3.3V)
Voltage - Output (Max) 5.5V
Current - Output 2A (Switch)
Frequency - Switching 750kHz ~ 1.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

15:56:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,49000 7,49
10 7,11200 71,12
25 4,99080 124,77
50 4,74140 237,07
100 3,61840 361,84
250 3,43608 859,02
500 3,18656 1.593,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1763EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,13856
Send Feedback