Add To Favorites
Product Overview
Digi-Key Part Number MAX17521ATG+-ND
Quantity Available 717
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17521ATG+

Description IC REG BCK ADJ 1A DL SYNC 24TQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1A 24-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX17521 Datasheet
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 55.2V
Current - Output 1A
Frequency - Switching 560kHz, 300kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490

13:24:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,83000 6,83
10 6,48500 64,85
25 4,72960 118,24
50 4,49340 224,67
100 3,15300 315,30
250 3,13408 783,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17521ATG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 3,00418
Send Feedback