Add To Favorites
Product Overview
Digi-Key Part Number MAX1744AUB+-ND
Quantity Available 405
Can ship immediately

Factory Stock ?: 15.250
Manufacturer

Manufacturer Part Number

MAX1744AUB+

Description IC REG CTRLR BUCK 10UMAX
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 36 V
Frequency - Switching Up to 330kHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

03:42:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,87000 7,87
10 7,47600 74,76
25 5,24880 131,22
50 4,98440 249,22
100 3,80430 380,43
250 3,61552 903,88
500 3,34178 1.670,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1744AUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 3,29459
Send Feedback