Add To Favorites
Product Overview
Digi-Key Part Number MAX17435ETG+-ND
Quantity Available 2.092
Can ship immediately

Factory Stock ?: 23.775
Manufacturer

Manufacturer Part Number

MAX17435ETG+

Description IC SMBUS BATT CHARGER 24TQFN
Expanded Description Charger IC Multi-Chemistry 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX17x35
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 2 ~ 4
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max 7A
Battery Pack Voltage 16.8V
Voltage - Supply (Max) 26V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

02:19:21 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,71000 14,71
10 13,97800 139,78
25 10,18560 254,64
50 9,67640 483,82
100 6,78740 678,74
250 6,73736 1.684,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17435ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,14832
Send Feedback