Add To Favorites
Product Overview
Digi-Key Part Number MAX1742EEE+-ND
Quantity Available 692
Can ship immediately

Factory Stock ?: 10.400
Manufacturer

Manufacturer Part Number

MAX1742EEE+

Description IC REG BUCK ADJ/PROG 1A 16QSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (1.5V, 1.8V, 2.5V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.1V (1.5V, 1.8V, 2.5V)
Voltage - Output (Max) 5.5V
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

18:19:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,74000 9,74
10 9,25100 92,51
25 6,74960 168,74
50 6,40980 320,49
100 4,49340 449,34
250 4,46516 1.116,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1742EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,77834
Send Feedback