Add To Favorites
Product Overview
Digi-Key Part Number MAX1703ESE+-ND
Quantity Available 309
Can ship immediately

Factory Stock ?: 2.150
Manufacturer

Manufacturer Part Number

MAX1703ESE+

Description IC REG BOOST ADJ/5V 2.2A 16SOIC
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (5V) 1 Output 2.2A (Switch) 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V (5V)
Voltage - Output (Max) 5.5V
Current - Output 2.2A (Switch)
Frequency - Switching 300kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:04:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,60000 11,60
10 11,02800 110,28
25 7,73600 193,40
50 7,35200 367,60
100 5,60520 560,52
250 5,32688 1.331,72
500 4,93340 2.466,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1703ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,81824
Send Feedback