Add To Favorites
Product Overview
Digi-Key Part Number MAX16977SATE+-ND
Quantity Available 211
Can ship immediately

Factory Stock ?: 2.220
Manufacturer

Manufacturer Part Number

MAX16977SATE+

Description IC REG BUCK ADJ/5V 2A 16TQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 16-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V (5V)
Voltage - Output (Max) 10V
Current - Output 2A
Frequency - Switching 2.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Related Products
Additional Resources
Standard Package ? 60

16:48:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,24000 5,24
10 4,97500 49,75
25 3,49280 87,32
50 3,32280 166,14
100 2,52990 252,99
250 2,40720 601,80
500 2,22786 1.113,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16977SATE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,15440
Send Feedback