Add To Favorites
Product Overview
Digi-Key Part Number MAX16977RAUE+-ND
Quantity Available 202
Can ship immediately

Factory Stock ?: 3.360
Manufacturer

Manufacturer Part Number

MAX16977RAUE+

Description IC REG BUCK ADJ/5V 2A 16TSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V (5V)
Voltage - Output (Max) 10V
Current - Output 2A
Frequency - Switching 2.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Related Products
Additional Resources
Standard Package ? 96

01:47:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,92300 49,23
25 3,45440 86,36
50 3,28160 164,08
100 2,50200 250,20
250 2,37696 594,24
500 2,20214 1.101,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16977RAUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,11964
Send Feedback