Add To Favorites
Product Overview
Digi-Key Part Number MAX16903RAUE50/V+-ND
Quantity Available 76
Can ship immediately

Factory Stock ?: 5.700
Manufacturer

Manufacturer Part Number

MAX16903RAUE50/V+

Description IC REG BUCK 5V 1A SYNC 16TSSOP
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 1

21:52:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,03000 8,03
10 7,62800 76,28
25 5,56440 139,11
50 5,28600 264,30
100 3,70640 370,64
250 3,67820 919,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16903RAUE50/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,10822
Send Feedback