Add To Favorites
Product Overview
Digi-Key Part Number MAX1686HEUA+-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1686HEUA+

Description IC CHARGE PUMP SIM CARD 8UMAX
Expanded Description - Charge Pump, SIM Cards Voltage Regulator IC 1 Output 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1686
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Charge Pump, SIM Cards
Voltage - Input 2.7 V ~ 4.2 V
Number of Outputs 1
Voltage - Output 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:37:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,50300 35,03
25 2,45720 61,43
50 2,33240 116,62
100 1,77560 177,56
250 1,68924 422,31
500 1,56448 782,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1686HEUA+TTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58367
Send Feedback