Add To Favorites
Product Overview
Digi-Key Part Number MAX16838ATP+-ND
Quantity Available 730
Can ship immediately

Factory Stock ?: 3.150
Manufacturer

Manufacturer Part Number

MAX16838ATP+

Description IC LED DRIVER RGLTR DIM 20TQFN
Expanded Description LED Driver IC 2 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type DC DC Regulator
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 40V
Voltage - Output 39.5V
Current - Output / Channel 150mA
Frequency 200kHz ~ 2MHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

22:18:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
10 4,87000 48,70
25 3,54760 88,69
50 3,37020 168,51
100 2,36200 236,20
250 2,34496 586,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16838ATP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 1,98836
Send Feedback