Add To Favorites
Product Overview
Digi-Key Part Number MAX16833BAUE/V+-ND
Quantity Available 192
Can ship immediately

Factory Stock ?: 12.096
Manufacturer

Manufacturer Part Number

MAX16833BAUE/V+

Description IC LED DRIVER CTRLR DIM 16TSSOP
Expanded Description LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Type DC DC Controller
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 65V
Voltage - Output -
Current - Output / Channel -
Frequency 100kHz ~ 1MHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 96

20:03:21 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,93000 8,93
10 8,48800 84,88
25 5,95640 148,91
50 5,65860 282,93
100 4,31320 431,32
250 4,09756 1.024,39
500 3,79720 1.898,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16833BAUE/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 3,21106
Send Feedback