Add To Favorites
Product Overview
Digi-Key Part Number MAX16832AASA+CT-ND
Quantity Available 4.750
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16832AASA+T

Description IC LED DRIVER RGLTR DIM 8SOIC
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 65V
Voltage - Output -
Current - Output / Channel 700mA
Frequency 2MHz
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX16832AASA+CT

15:23:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 2,41900 24,19
25 1,93880 48,47
50 1,84280 92,14
100 1,69880 169,88
250 1,61248 403,12
500 1,55488 777,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16832AASA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,16136
  • Digi-Reel® ? : MAX16832AASA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.750 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX16832AASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 541 - Immediate
  • Unit Price: 1,81000
Send Feedback