Add To Favorites
Product Overview
Digi-Key Part Number MAX16823AUE+-ND
Quantity Available 539
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16823AUE+

Description IC LED DRIVER LINEAR DIM 16TSSOP
Expanded Description LED Driver IC 3 Output Linear PWM Dimming 100mA 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 5.5V
Voltage - Supply (Max) 40V
Voltage - Output 39.3V
Current - Output / Channel 100mA
Frequency -
Dimming PWM
Applications Automotive, Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 96

03:23:18 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 4,08800 40,88
25 2,86960 71,74
50 2,72820 136,41
100 2,07680 207,68
250 1,97296 493,24
500 1,83136 915,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16823AUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,55986
Send Feedback