Add To Favorites
Product Overview
Digi-Key Part Number MAX16821AATI+-ND
Quantity Available 592
Can ship immediately

Factory Stock ?: 2.820
Manufacturer

Manufacturer Part Number

MAX16821AATI+

Description IC LED DRVR CTRLR DIM 30A 28TQFN
Expanded Description LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 28V
Voltage - Output -
Current - Output / Channel -
Frequency 125kHz ~ 1.5MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

11:49:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,43000 7,43
10 7,05500 70,55
25 5,14440 128,61
50 4,88540 244,27
100 3,42650 342,65
250 3,39772 849,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16821AATI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,88900
Send Feedback