Add To Favorites
Product Overview
Digi-Key Part Number MAX16818ETI+-ND
Quantity Available 515
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16818ETI+

Description IC LED DRVR CTRLR DIM 30A 28TQFN
Expanded Description LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX16818
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1182 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 28V
Voltage - Output -
Current - Output / Channel -
Frequency 125kHz ~ 1.5MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

00:09:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,57000 6,57
10 6,24400 62,44
25 4,54680 113,67
50 4,31940 215,97
100 3,03420 303,42
250 3,01156 752,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16818ETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,54828
Send Feedback