Add To Favorites
Product Overview
Digi-Key Part Number MAX16802BEUA+-ND
Quantity Available 366
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16802BEUA+

Description IC LED DRIVER OFFLINE DIM 8UMAX
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 10.8V
Voltage - Supply (Max) 24V
Voltage - Output -
Current - Output / Channel -
Frequency 262kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

10:30:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,84000 2,84
10 2,69700 26,97
25 1,96760 49,19
50 1,87160 93,58
100 1,31490 131,49
250 1,29572 323,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16802BEUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,10377
Send Feedback