Add To Favorites
Product Overview
Digi-Key Part Number MAX16800ATE+-ND
Quantity Available 1.377
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX16800ATE+

Description IC LED DRVR LIN DIM 350MA 16TQFN
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 40V
Voltage - Output 39.5V
Current - Output / Channel 350mA
Frequency -
Dimming PWM
Applications Automotive, Signage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

13:18:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,10000 4,10
10 3,89700 38,97
25 2,84120 71,03
50 2,69700 134,85
100 1,89080 189,08
250 1,87160 467,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16800ATE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,59327
Send Feedback