Add To Favorites
Product Overview
Digi-Key Part Number MAX1649CPA+-ND
Quantity Available 116
Can ship immediately

Factory Stock ?: 4.950
Manufacturer

Manufacturer Part Number

MAX1649CPA+

Description IC REG CTRLR BUCK 8DIP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 16 V
Frequency - Switching Up to 300kHz
Duty Cycle (Max) 96.5%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
For Use With
Additional Resources
Standard Package ? 50

18:58:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,30000 5,30
10 5,03200 50,32
25 3,53040 88,26
50 3,35120 167,56
100 2,55820 255,82
250 2,42608 606,52
500 2,24674 1.123,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback