Add To Favorites
Product Overview
Digi-Key Part Number MAX163CCWG+-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX163CCWG+

Description IC ADC 12BIT SAMPLNG W/TH 24SOIC
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 5V, -12 V ~ 15 V
Voltage - Supply, Digital 5V, -12 V ~ 15 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

06:51:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,27000 22,27
10 21,15400 211,54
50 21,00960 1.050,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX163CCWG+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback