Add To Favorites
Product Overview
Digi-Key Part Number MAX1637EEE+-ND
Quantity Available 152
Can ship immediately

Factory Stock ?: 3.100
Manufacturer

Manufacturer Part Number

MAX1637EEE+

Description IC REG CTRLR BUCK 16QSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.15 V ~ 5.5 V
Frequency - Switching 200kHz ~ 300kHz
Duty Cycle (Max) 96%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

01:42:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,59000 10,59
10 10,06300 100,63
25 7,33480 183,37
50 6,96680 348,34
100 4,88990 488,99
250 4,85216 1.213,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1637EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 4,11586
Send Feedback