Add To Favorites
Product Overview
Digi-Key Part Number MAX1621EEE+-ND
Quantity Available 307
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX1621EEE+

Description IC LCD BIAS SUPP DGTL ADJ 16QSOP
Expanded Description LCD Display PMIC 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1620,21
Part Numbering System
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications LCD Display
Current - Supply 150µA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

22:49:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,23000 7,23
10 6,86300 68,63
25 5,01000 125,25
50 4,76060 238,03
100 3,34010 334,01
250 3,32092 830,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback