Add To Favorites
Product Overview
Digi-Key Part Number MAX16127TC+CT-ND
Quantity Available 3.320
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16127TC+T

Description IC LOAD DUMP REV V PROT 12TQFN
Expanded Description Load Dump, Voltage Protection PMIC 12-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX16126,27
Part Numbering System
Mfg Application Notes Take the Edge Off High DV,DT Supplies
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Load Dump, Voltage Protection
Current - Supply 224µA
Voltage - Supply 3 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

19:39:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,62600 46,26
25 3,70480 92,62
50 3,51280 175,64
100 3,23450 323,45
250 3,07136 767,84
500 2,95620 1.478,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16127TC+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,21715
  • Digi-Reel® ? : MAX16127TC+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.320 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX16127TC+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 521 - Immediate
  • Unit Price: 5,55000
Send Feedback