Add To Favorites
Product Overview
Digi-Key Part Number MAX16065ETM+-ND
Quantity Available 321
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16065ETM+

Description IC SYSTEM MANAGER 12CH 48-TQFN
Expanded Description Power Supply Controller Power Supply Monitor, Sequencer 48-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supply Monitor, Sequencer
Voltage - Input -
Voltage - Supply 2.8 V ~ 14 V
Current - Supply 4.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN-EP (6x6)
 
For Use With
Additional Resources
Standard Package ? 43

18:35:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,84000 25,84
10 24,54200 245,42
25 17,89080 447,27
50 16,99800 849,90
100 11,93040 1.193,04
250 11,83436 2.958,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16065ETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,65383
Send Feedback