Add To Favorites
Product Overview
Digi-Key Part Number MAX16060ETE+-ND
Quantity Available 229
Can ship immediately

Factory Stock ?: 3.300
Manufacturer

Manufacturer Part Number

MAX16060ETE+

Description IC SUPERVISOR QUAD 1% 16TQFN
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms/Adjustable Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

04:34:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,51000 12,51
10 11,88200 118,82
25 8,65720 216,43
50 8,22540 411,27
100 5,77800 577,80
250 5,73000 1.432,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback