Add To Favorites
Product Overview
Digi-Key Part Number MAX16043TG+-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16043TG+

Description IC SUPERVISOR CIRC QUAD 24TQFN
Expanded Description Supervisor Push-Pull, Totem Pole 4 Channel 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 4
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms/Adjustable Minimum
Voltage - Threshold 9 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

12:44:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,75000 7,75
10 7,36200 73,62
25 5,36520 134,13
50 5,09660 254,83
100 3,58010 358,01
250 3,55128 887,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16043TG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 2,25553
Send Feedback