Add To Favorites
Product Overview
Digi-Key Part Number MAX16031ETM+-ND
Quantity Available 139
Can ship immediately

Factory Stock ?: 1.548
Manufacturer

Manufacturer Part Number

MAX16031ETM+

Description IC SYSTEM MON EEPROM 48-TQFN
Expanded Description Supervisor Open Drain or Open Collector 8 Channel 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 8
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 8 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 43

12:23:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,70000 18,70
10 17,76600 177,66
25 12,94760 323,69
50 12,30460 615,23
100 8,62860 862,86
250 8,57108 2.142,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16031ETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 7,96637
Send Feedback