Add To Favorites
Product Overview
Digi-Key Part Number MAX16026TE+-ND
Quantity Available 248
Can ship immediately

Factory Stock ?: 1.575
Manufacturer

Manufacturer Part Number

MAX16026TE+

Description IC SUPERVISORY CIRC DL 16TQFN
Expanded Description Supervisor Push-Pull, Totem Pole 2 Channel 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX16025-30
Part Numbering System
Mfg Application Notes Low-Cost Power-Supply Sequencer
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms/Adjustable Minimum
Voltage - Threshold 9 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

21:43:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,19000 9,19
10 8,72500 87,25
25 6,35400 158,85
50 6,03720 301,86
100 4,23270 423,27
250 4,19436 1.048,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16026TE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,56448
Send Feedback