Add To Favorites
Product Overview
Digi-Key Part Number MAX16021PTES+-ND
Quantity Available 73
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX16021PTES+

Description IC SUPERVISOR OD 2.946V 16TQFN
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 145 ms Minimum
Voltage - Threshold 2.946V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

13:35:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,23000 9,23
10 8,77300 87,73
25 6,39240 159,81
50 6,07560 303,78
100 4,26150 426,15
250 4,22316 1.055,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16021PTES+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,58008
Send Feedback