MAX16006ETG+T | ||
---|---|---|
DigiKey Part Number | 175-MAX16006ETG+TTR-ND - Tape & Reel (TR) 175-MAX16006ETG+TCT-ND - Cut Tape (CT) 175-MAX16006ETG+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX16006ETG+T | |
Description | IC SUPERVISOR 8 CHANNEL 24TQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16006ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,66000 € | 10,66 € |
10 | 9,62500 € | 96,25 € |
25 | 9,17720 € | 229,43 € |
100 | 7,96840 € | 796,84 € |
250 | 7,61028 € | 1.902,57 € |
500 | 6,93880 € | 3.469,40 € |
1.000 | 6,04347 € | 6.043,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 5,81964 € | 14.549,10 € |