Add To Favorites
Product Overview
Digi-Key Part Number MAX16001DTE+-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16001DTE+

Description IC UP SUPERVISOR QUAD 16-TQFN
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.5V, 3.3V, Adj, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

14:20:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,69000 7,69
10 7,30800 73,08
25 5,33080 133,27
50 5,06440 253,22
100 3,54770 354,77
250 3,52340 880,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16001DTE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,73171
Send Feedback