Add To Favorites
Product Overview
Digi-Key Part Number MAX1585ETJ+-ND
Quantity Available 47
Can ship immediately

Factory Stock ?: 2.040
Manufacturer

Manufacturer Part Number

MAX1585ETJ+

Description IC DGTL CAM PWR SUP 5CH 32TQFN
Expanded Description - Controller/Converter, Digital Cameras Voltage Regulator IC 5 Output 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1584,85
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller/Converter, Digital Cameras
Voltage - Input 0.7 V ~ 5.5 V
Number of Outputs 5
Voltage - Output 1.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

05:03:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,59000 6,59
10 6,26700 62,67
25 4,39600 109,90
50 4,17520 208,76
100 3,18650 318,65
250 3,02336 755,84
500 2,80262 1.401,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1585ETJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,77383
Send Feedback