Add To Favorites
Product Overview
Digi-Key Part Number MAX1564ETE+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX1564ETE+

Description IC TRIPLE USB SW 1.2A 16-TQFN
Expanded Description USB Interface 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1564
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications USB
Interface USB
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 75

03:16:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,88500 38,85
25 2,72600 68,15
50 2,58980 129,49
100 1,96990 196,99
250 1,87140 467,85
500 1,73790 868,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1564ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,74837
Send Feedback