Add To Favorites
Product Overview
Digi-Key Part Number MAX1563ETC+-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1563ETC+

Description IC CURR-LIM SW SNGL PROG 12-TQFN
Expanded Description USB Interface 12-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications USB
Interface USB
Voltage - Supply 4 V ~ 5.5 V
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 75

09:13:30 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
10 2,85100 28,51
25 2,00120 50,03
50 1,89740 94,87
100 1,44430 144,43
250 1,36880 342,20
500 1,27440 637,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1563ETC+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 1,30566
Send Feedback