Add To Favorites
Product Overview
Digi-Key Part Number MAX155BCPI+-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX155BCPI+

Description IC ADC 8BIT 8CH T/H&REF 28-DIP
Expanded Description 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 250k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-MUX-ADC
Ratio - S/H:ADC 8:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog ±5V, 5V
Voltage - Supply, Digital ±5V, 5V
Features Selectable Address, Simultaneous Sampling
Operating Temperature 0°C ~ 70°C
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 14

14:05:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,48000 19,48
10 18,51200 185,12
50 18,38940 919,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback