Add To Favorites
Product Overview
Digi-Key Part Number MAX1515ETG+-ND
Quantity Available 70
Can ship immediately

Factory Stock ?: 5.550
Manufacturer

Manufacturer Part Number

MAX1515ETG+

Description IC REG DDR LV 24-TQFN
Expanded Description - Converter, DDR Voltage Regulator IC 2 Output 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, DDR
Voltage - Input 1.3 V ~ 3.6 V
Number of Outputs 2
Voltage - Output 0.5 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

11:20:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,06000 12,06
10 11,46000 114,60
25 8,35040 208,76
50 7,92800 396,40
100 5,56680 556,68
250 5,51888 1.379,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1515ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,83923
Send Feedback