Add To Favorites
Product Overview
Digi-Key Part Number MAX15059AETE+TCT-ND
Quantity Available 5.226
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX15059AETE+T

Description IC REG CONV APD APPS 16WQFP
Expanded Description - Converter/Current Monitor, APD Bias Applications Voltage Regulator IC 1 Output 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter/Current Monitor, APD Bias Applications
Voltage - Input 2.8 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 3.3 V ~ 76 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX15059AETE+TCT

05:56:32 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,47600 34,76
25 2,78080 69,52
50 2,64160 132,08
100 2,43310 243,31
250 2,30792 576,98
500 2,22452 1.112,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15059AETE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,66838
  • Digi-Reel® ? : MAX15059AETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.226 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX15059AETE+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 227 - Immediate
  • Unit Price: 6,82000
Send Feedback