Add To Favorites
Product Overview
Digi-Key Part Number MAX15046AAEE+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX15046AAEE+

Description IC REG CTRLR BUCK 16QSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 40 V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 87.5%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

07:26:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 3,26400 32,64
25 2,38080 59,52
50 2,26180 113,09
100 1,57780 157,78
250 1,54748 386,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15046AAEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback