Add To Favorites
Product Overview
Digi-Key Part Number MAX15039ETG+-ND
Quantity Available 245
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX15039ETG+

Description IC REG BUCK ADJ/PROG 6A 24TQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.6V ~ 2.5V) 1 Output 6A 24-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V (0.6V ~ 2.5V)
Voltage - Output (Max) 4.95V
Current - Output 6A
Frequency - Switching 500kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

20:33:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,32000 10,32
10 9,79900 97,99
25 7,14600 178,65
50 6,78740 339,37
100 4,76720 476,72
250 4,72948 1.182,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15039ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,01200
Send Feedback