Add To Favorites
Product Overview
Digi-Key Part Number MAX15013CASA+-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX15013CASA+

Description IC HALF-BRIDGE MOSFET DVR 8-SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOIC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 12.6 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 175V
Rise / Fall Time (Typ) 65ns, 65ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC Exposed Pad
 
Additional Resources
Standard Package ? 100

11:20:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,72000 11,72
10 11,13100 111,31
25 8,11280 202,82
50 7,70740 385,37
100 5,40550 540,55
250 5,36844 1.342,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15013CASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,06810
Send Feedback