Add To Favorites
Product Overview
Digi-Key Part Number MAX15013BASA+-ND
Quantity Available 235
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MAX15013BASA+

Description IC DRIVER MOSFET 8-SOIC
Expanded Description Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 12.6 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 175V
Rise / Fall Time (Typ) 65ns, 65ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

11:30:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,58000 7,58
10 7,20300 72,03
25 5,24880 131,22
50 4,98440 249,22
100 3,50220 350,22
250 3,46448 866,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15013BASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 4,10642
Send Feedback